STM32F105R8T6TR, 64KB 2V~3.6V CM3 64KB 72MHz FLASH 51 LQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs)

STM32F105R8T6TR, 64KB 2V~3.6V CM3 64KB 72MHz FLASH 51 LQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
2 280 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8026944552
Артикул: STM32F105R8T6TR
Бренд: STMicroelectronics

Описание

STM32 32-Bit Arm® Cortex®-M MCUs
STMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 51 I/O
Package / Case: LQFP-64
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Series: STM32F105R8
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2027 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.