2N7000-D75Z, Транзистор: N-MOSFET

2N7000-D75Z, Транзистор: N-MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.78 руб.
от 25 шт.58 руб.
от 100 шт.43.50 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8026966245
Артикул: 2N7000-D75Z

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Transconductance - Min: 0.1 S
Id - Continuous Drain Current: 200 mA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-92-3
Packaging: Ammo Pack
Part # Aliases: 2N7000_D75Z
Pd - Power Dissipation: 400 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signals
Rds On - Drain-Source Resistance: 1.2 Ohms
Series: 2N7000
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 800 mV
Вес, г 1

Техническая документация

Datasheet
pdf, 285 КБ