NJM4580E-TE1, 2-ChannelAudio300mW, 8-Pin SOP NJM4580E-TE1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 шт., срок 7 недель
260 руб.
Кратность заказа 5 шт.
от 100 шт. —
150 руб.
Добавить в корзину 5 шт.
на сумму 1 300 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifiers & Comparators\Audio Amplifier ICs
The New Japan Radio dual operational amplifier is designed for improving the tone control which is most suitable for audio application.
Технические параметры
Amplifier Type | Audio |
Application | Audio Equipment |
Maximum Power | 300mW |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOP |
Pin Count | 8 |
Typical Single Supply Voltage | ±18 V |
Brand: | Nisshinbo |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, 5 V, 9 V, 12 V, 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
GBP - Gain Bandwidth Product: | 15 MHz |
Ib - Input Bias Current: | 500 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | +/-2 V to+/-18 V |
Package / Case: | SOP-8 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | NJM4580 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2 V |
THD plus Noise: | 0.0005% |
Type: | Dual Operational Amplifier |
Vos - Input Offset Voltage: | 3 mV |
Техническая документация
Datasheet
pdf, 220 КБ
Datasheet NJM4580D
pdf, 216 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.