5640100111F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 шт., срок 6 недель
550 руб.
Кратность заказа 5 шт.
от 10 шт. —
540 руб.
от 25 шт. —
495 руб.
от 100 шт. —
446.48 руб.
Добавить в корзину 5 шт.
на сумму 2 750 руб.
Альтернативные предложения1
Описание
564 Series Tri Level Red 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Tri-Level Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 3 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.05x3.05x2.62 |
Mounting Orientation | Right Angle |
Intensity | 10mcd |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Typical Forward Voltage (V) | 2.8 |
Internal Protection | No |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Hi-Eff. Red |
Special Color | Hi-Eff. Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 6 |
Mounting | Through Hole |
Package Height | 15.24 |
Package Length | 14.32 |
Package Width | 4.32(Max) |
PCB changed | 6 |
Lead Shape | Through Hole |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
If - Forward Current: | 20 mA |
Illumination Colour: | Red |
LED Size: | 3 mm |
Lens Colour/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 3 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 564 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm |
COO | MX |
ECCN | EAR99 |
Package Type | Bulk |
Part No | 564-0100-111F |
RoHS | Yes |
Supplier | Dialight |
Supplier Standard Pack | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.