5973902507F, White, InGaN 900mcd, 20mA

5973902507F, White, InGaN 900mcd, 20mA
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7 недель
370 руб.
Кратность заказа 2500 шт.
от 5000 шт.360 руб.
Добавить в корзину 2500 шт. на сумму 925 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027060230
Артикул: 5973902507F
Бренд: Dialight

Описание

597 Series SMD ChipLEDs

Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 20 mA
Illumination Color: White
Lens Shape: Rectangular
Luminous Intensity: 900 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1208(3020 metric)
Power Rating: 84 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: White LEDs
Subcategory: LEDs
Type: White LEDs
Viewing Angle: 110 deg

Техническая документация

Datasheet
pdf, 1856 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.