5680122222F
![Фото 1/3 5680122222F](https://static.chipdip.ru/lib/273/DOC008273503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/624/DOC013624977.jpg)
![](https://static.chipdip.ru/lib/701/DOC027701301.jpg)
765 шт., срок 6 недель
680 руб.
Кратность заказа 5 шт.
от 10 шт. —
510 руб.
от 15 шт. —
500 руб.
от 25 шт. —
435.07 руб.
Добавить в корзину 5 шт.
на сумму 3 400 руб.
Альтернативные предложения2
Описание
LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk
Технические параметры
Base Product Number | 5680122 -> |
Color | Green (x 4) |
Configuration | 4 High |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, Tinted |
Millicandela Rating | 4.3mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 104В° |
Voltage Rating | 2.1V |
Wavelength - Peak | 565nm |
Brand: | Dialight |
Configuration: | 4 Single Color LEDs, Quad Level |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
LED Size: | 2 mm x 4 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Rectangular |
Luminous Intensity: | 3.7 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 104 deg |
Wavelength: | 565 nm |
Automotive | No |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Intensity | 3.7mcd |
Lead Standoff | Yes |
Lens Appearance | Colored |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 4 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 8 |
Peak Wavelength (nm) | 565 |
Pin Count | 8 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Green |
Type | Quad-Level Uni-Color |
Viewing Angle (°) | 104 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.