ULS-12/5-D48N-C, Isolated DC/DC Converters - Through Hole 60W 36-75VIN 1/16TH BRICK 12V

ULS-12/5-D48N-C, Isolated DC/DC Converters - Through Hole 60W 36-75VIN 1/16TH BRICK 12V
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 7 недель
12 980 руб.
от 5 шт.11 700 руб.
от 10 шт.11 470 руб.
от 25 шт.10 713.53 руб.
Добавить в корзину 1 шт. на сумму 12 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8027044446
Артикул: ULS-12/5-D48N-C
Бренд: Murata Electronics

Описание

Products for Power Over Ethernet (PoE)
Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12V DC /24V DC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 128
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -45 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 60 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/16 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: ULS
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.