559-5201-007F, LED Panel Mount Indicators GREEN DIFF HI-BRT 14in WIRE LEADS

Фото 1/2 559-5201-007F, LED Panel Mount Indicators GREEN DIFF HI-BRT 14in WIRE LEADS
Изображения служат только для ознакомления,
см. техническую документацию
2015 шт., срок 7-8 недель
320 руб.
от 800 шт.240 руб.
от 1400 шт.228 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8027782559
Артикул: 559-5201-007F
Бренд: Dialight

Описание

Optoelectronics and Displays\LED Indication

Технические параметры

Factory Pack Quantity 100
If - Forward Current 20 mA
Illumination Color Green
Lead Length 355 mm
LED Size 5 mm
Lens Color Green
Lens Color-Style Green, Diffused
Lens Shape Dome
Lens Transparency Diffused
Luminous Intensity 34 mcd
Maximum Operating Temperature +100 C
Minimum Operating Temperature -55 C
Mounting Hole Size 6.35 mm
Mounting Style Snap-In
Mounting Type Snap-In
Packaging Bulk
Product Indicators
Selling Alternatives 559-5201-007
Series 559
Termination Style Wire
Vf - Forward Voltage 2.2 V
Viewing Angle 50 deg
Wavelength-Color Temperature 563 nm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.20.00
Type Uni-Color
Color Green
Number of LEDs 1
Peak Wavelength (nm) 563
Intensity 34mcd
Viewing Angle (°) 50
Maximum Forward Voltage (V) 2.2(Typ)
Maximum Forward Current (mA) 25
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 100
Mounting Orientation Top Mount
High Power No
Lens Shape Type Circular
Wire Lead Size (AWG) 24
Supplier Color Green
Housing Color Black
High Brightness No
Pin Count 2
Mounting Panel
Diameter 7.14
Package Height 15.88(Max)
PCB changed 2

Техническая документация

Datasheet
pdf, 1169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.