RTE24024F
670 руб.
Кратность заказа 20 шт.
от 40 шт. —
610 руб.
от 60 шт. —
547 руб.
Добавить в корзину 20 шт.
на сумму 13 400 руб.
Описание
RTE24024F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW I Power Relay I Part Number: RTE24024F I Internal Number: 3-1393237-3 I LADD Distribution
Технические параметры
Brand | TE Connectivity/Schrack |
Coil Current | 16.7 mA |
Coil Resistance | 1.44 kOhms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Current Rating | 8 A |
Contact Form | DPDT(2 Form C) |
Contact Material | Silver Nickel(AgNi) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 20 |
Height | 15.7 mm |
Length | 29 mm |
Manufacturer | TE Connectivity |
Maximum Switching Current | 15 A |
Mounting Style | Through Hole |
Packaging | Bulk |
Part # Aliases | 3-1393237-3 |
Power Consumption | 400 mW |
Product | Power Relays |
Product Category | General Purpose Relays |
RoHS | Details |
Series | RT2 |
Switching Voltage | 250 VAC |
Type | Slim |
Unit Weight | 0.493835 oz |
Width | 12.7 mm |