CPC1117N, Single Pole Relay 60V 150mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Кратность заказа 100 шт.
от 200 шт. —
220 руб.
от 300 шт. —
209 руб.
от 500 шт. —
203.43 руб.
Добавить в корзину 100 шт.
на сумму 23 000 руб.
Альтернативные предложения1
Описание
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
Технические параметры
Brand | IXYS Integrated Circuits |
Contact Form | SPST(1 Form B) |
Control Voltage Range | 1.2 V to 1.4 V |
Factory Pack Quantity | 100 |
Input to Output Isolation Method | Optocoupler |
Load Current Rating | 150 mA |
Load Voltage Rating | 60 V |
Manufacturer | IXYS |
Mounting Style | SMD/SMT |
Output Device | MOSFET |
Package / Case | SOP-4 |
Packaging | Tube |
Product | Sensing Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Series | CPC1117 |
Termination Style | Gull Wing Lead |
Body dimensions | 4.09x3.81x2.03mm |
Case | SOP4 |
Contacts configuration | SPST-NC |
Control current max. | 50mA |
Insulation voltage | 1.5kV |
Kind of output | MOSFET |
Manufacturer series | OptoMOS |
Max. operating current | 150mA |
Mounting | SMT |
On-state resistance | 16Ω |
Operating temperature | -40…85°C |
Relay variant | 1-phase, current source |
Switched voltage | max.60V AC, max.60V DC |
Turn-off time | 10ms |
Turn-on time | 10ms |
Type of relay | solid state |
Capacitance | 10pF |
Contact Configuration | SP-NC |
Maximum Load Current | 150 mA |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 10ms |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Off State Leakage Current | 1 μA |
Operating Temperature Range | -40 →+85°C |
Package Style | SOP |
Relay Type | OptoMOS |
Switching Type | DC |
Terminal Type | PCB Pin |