5612201060F
![Фото 1/3 5612201060F](https://static.chipdip.ru/lib/272/DOC008272171.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/833/DOC017833284.jpg)
![](https://static.chipdip.ru/lib/938/DOC017938792.jpg)
1575 шт., срок 6 недель
210 руб.
Кратность заказа 25 шт.
от 100 шт. —
160 руб.
от 250 шт. —
150 руб.
от 500 шт. —
143.56 руб.
Добавить в корзину 25 шт.
на сумму 5 250 руб.
Альтернативные предложения3
Описание
LED Uni-Color Green 565nm 2-Pin Bulk
Технические параметры
Base Product Number | 5612201 -> |
Color | Green |
Configuration | Single |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Type | Diffused |
Millicandela Rating | 32mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 50В° |
Voltage Rating | 2V |
Wavelength - Peak | 565nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 32mcd |
Lead Standoff | Yes |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 40 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 140 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Green |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 50 |
Brand: | Dialight |
Configuration: | 1 Single Color LED, Vertical |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
If - Forward Current: | 10 mA |
Illumination Colour: | Green |
LED Size: | 5 mm |
Lens Colour/Style: | Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 32 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 50 deg |
Wavelength: | 565 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.