5219216F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5700 шт., срок 7 недель
93 руб.
Кратность заказа 100 шт.
от 500 шт. —
84 руб.
от 1000 шт. —
81 руб.
Добавить в корзину 100 шт.
на сумму 9 300 руб.
Альтернативные предложения1
Описание
Red 625nm LED Indication - Discrete 2V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.43 |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 2 |
Supplier Package | T-1 |
Diameter | 3.3 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 2 |
Base Product Number | 521-9216 -> |
Color | Red |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 6.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Red |
Lens Size | 3.00mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 8.7mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 625nm |
Wavelength - Peak | 635nm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 60 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 635 nm |
Техническая документация
Datasheet
pdf, 16 КБ
Datasheet 5219216F
pdf, 156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.