IX4427NTR, DUAL NON INVERT DRVR 8P SOIC Input CMOS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 220 000 руб.
Альтернативные предложения1
Описание
Описание IC: driver; low-side,MOSFET gate driver; SO8; -1.5?1.5A; Ch: 2 Характеристики
Категория | Микросхема |
Тип | драйвер |
Технические параметры
Brand | IXYS Integrated Circuits |
Configuration | Dual Non-Inverting |
Factory Pack Quantity | 100 |
Fall Time | 8 ns |
Logic Type | CMOS |
Manufacturer | IXYS |
Maximum Operating Temperature | +125 C |
Maximum Turn-Off Delay Time | 60 ns |
Maximum Turn-On Delay Time | 60 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Operating Supply Current | 4 mA |
Operating Supply Voltage | 4.5 V to 35 V |
Output Current | 1.5 A |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 10 ns |
RoHS | Details |
Series | IX4427 |
Supply Voltage - Max | 35 V |
Supply Voltage - Min | 4.5 V |
Tradename | Clare |
Type | Low Side Gate Driver |
Unit Weight | 0.019048 oz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Topology | Low Side |
Brand: | IXYS Integrated Circuits |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 8 ns |
Logic Type: | CMOS |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 60 ns |
Maximum Turn-On Delay Time: | 60 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 4.5 V to 35 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 10 ns |
Series: | IX4427 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 35 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Tradename: | Clare |
Type: | Low-Side |