ERJ-12SF1001U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 7 недель
21 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 105 000 руб.
Альтернативные предложения1
Посмотреть аналоги6
Описание
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 2010 |
Case Code - mm: | 5025 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Precision Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Chip Resistors |
Qualification: | AEC-Q200 |
Series: | ERJ-12S |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 553 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.