142-0801-801
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт. со склада г.Москва, срок 3 недели
1 750 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт.
на сумму 19 250 руб.
Альтернативные предложения1
Описание
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Body Finish: | Gold |
Body Style: | Straight |
Brand: | Johnson/Cinch Connectivity Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Mounting Style: | Edge Launch |
Orientation: | Straight |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Техническая документация
Datasheet 142-0801-801
pdf, 1427 КБ
Чертеж
pdf, 454 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.