2220PC105KAT1A

2220PC105KAT1A
Изображения служат только для ознакомления,
см. техническую документацию
73 руб.
Мин. кол-во для заказа 259 шт.
Добавить в корзину 259 шт. на сумму 18 907 руб.
Альтернативные предложения2
Номенклатурный номер: 8027078973
Бренд: AVX

Описание

Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 2220
Case Code - mm: 5750
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Tip & Ring MLCCs
Series: TipandRing
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Tip and Ring MLCCs
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 449 КБ