LM1117MP-3.3/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 146 шт.
Добавить в корзину 146 шт.
на сумму 18 980 руб.
Альтернативные предложения1
Посмотреть аналоги6
Описание
Описание Микросхема: стабилизатор напряжения, LDO, нерегулируемый, 3,3В, 0,8А, SMD Характеристики
Категория | Микросхема |
Тип | источника питания |
Технические параметры
Accuracy (%) | ±1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 61.6°C/W |
Junction to Case | 42.5°C/W |
Lead Shape | Gull-wing |
Line Regulation | 1mV(Typ) |
Load Regulation | 1mV(Typ) |
Maximum Dropout Voltage @ Current (V) | 1.3@800mA|1.25@500mA|1.2@100mA |
Maximum Input Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.8 |
Maximum Quiescent Current (mA) | 10 |
Minimum Input Voltage (V) | 2.6 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
Polarity | Positive |
PPAP | No |
Special Features | Thermal Protection|Current Limit |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Tab | Tab |
Type | LDO |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 1.2 V at 100 mA, 1.25 V at 500 mA, 1.3 V at 800 mA |
Dropout Voltage: | 1.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 1.4 V |
Line Regulation: | 1 mV |
Load Regulation: | 1 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Operating Temperature Range: | -4 |
Output Current: | 800 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-223-4 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 5 mA |
Series: | LM1117 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 1% |
Accuracy - (%) | ??1 |
Maximum Dropout Voltage @ Current - (V) | 1.2@100mAI1.25@500mAI1.3@800mA |
Maximum Input Voltage - (V) | 15 |
Maximum Output Current - (A) | 0.8 |
Maximum Quiescent Current - (mA) | 10 |
Military | No |
Minimum Input Voltage - (V) | 2.6 |
Operating Temperature - (??C) | 0~125 |
Output Voltage - (V) | 3.3 |
Typical Dropout Voltage @ Current - (V) | 1.1@100mAI1.15@500mAI1.2@800mA |
Typical Quiescent Current - (mA) | 5 |
Accuracy | ±1% |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 800mA |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Output Voltage | 3.3 V |
Package Type | SOT-223 |
Regulator Type | Low Dropout Voltage |
Width | 3.56mm |
Техническая документация
Datasheet LM1117T-ADJ/NOPB
pdf, 2850 КБ
lm1117
pdf, 2697 КБ
Документация
pdf, 2708 КБ
Datasheet LM1117
pdf, 2545 КБ