11R154C

Фото 1/3 11R154C
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7 недель
73 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 3 650 руб.
Альтернативные предложения3
Номенклатурный номер: 8027125052

Описание

150ВµH Unshielded Wirewound Inductor 300mA 1.65Ohm Max Radial, Vertical Cylinder

Технические параметры

Base Product Number 11R ->
Current Rating (Amps) 300mA
DC Resistance (DCR) 1.65Ohm Max
ECCN EAR99
Height - Seated (Max) 0.295"" (7.50mm)
HTSUS 8504.50.8000
Inductance 150ВµH
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Vertical Cylinder
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 1100R ->
Shielding Unshielded
Size / Dimension 0.197"" Dia (5.00mm)
Tolerance В±10%
Type Wirewound
Diameter 5mm
Lead Diameter 0.5mm
Lead Pitch 2mm
Maximum DC Current 300mA
Maximum DC Resistance 1650mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 1kHz
Minimum Operating Temperature -40°C
Terminal Type Radial Leaded
Application: Power
Brand: Murata Power Solutions
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 150 uH
Lead Diameter: 0.5 mm
Lead Spacing: 2 mm
Manufacturer: Murata
Maximum DC Current: 300 mA
Maximum DC Resistance: 1.65 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 5 mm x 7.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 1100R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 126 КБ
Datasheet
pdf, 111 КБ
Datasheet 11R104C
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.