LWK105C7104MP-F

LWK105C7104MP-F
Изображения служат только для ознакомления,
см. техническую документацию
30000 шт., срок 6 недель
5 руб.
Кратность заказа 10000 шт.
от 20000 шт.4 руб.
от 30000 шт.3.80 руб.
Добавить в корзину 10000 шт. на сумму 50 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027125490
Бренд: Taiyo Yuden

Описание

Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Технические параметры

Brand: TAIYO YUDEN
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Code - in: 0204(Reversed)
Case Code - mm: 0510(Reversed)
Class: Class 2
Dielectric: X7S
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0204(0510 metric)
Part # Aliases: MSRLL103SC7104MFNA01 MLRLL103SC7104MFNA01
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: W
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 10 VDC

Техническая документация

Datasheet
pdf, 626 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.