FTR-P3CN012W1, Automotive Relays AUTO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 6 недель
290 руб.
Кратность заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 17 400 руб.
Альтернативные предложения1
Описание
Automotive Relays
Fujitsu Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The Fujitsu relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).
Fujitsu Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The Fujitsu relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).
Технические параметры
Brand: | Fujitsu |
Coil Resistance: | 240 Ohms |
Coil Type: | Non-Latching |
Contact Current Rating: | 25 A |
Contact Material: | Silver Tin Oxide Indium(AgSnOIn) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Fujitsu |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Power Consumption: | 600 mW |
Product Category: | Automotive Relays |
Product Type: | Automotive Relays |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) |
Series: | FTR-P3 |
Subcategory: | Relays |
Switching Voltage: | 16 VDC |
Техническая документация
Datasheet
pdf, 418 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.