P600A-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 руб.
Кратность заказа 800 шт.
от 1600 шт. —
87 руб.
от 2400 шт. —
85 руб.
Добавить в корзину 800 шт.
на сумму 74 400 руб.
Описание
The Vishay P600x are a series of general purpose plastic rectifiers in a P600 epoxy package. They are designed for general purpose rectification of power supplies, inverters, converters and freewheeling diodes.
Технические параметры
Diameter | 9.1mm |
Diode Configuration | Single |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 6A |
Maximum Forward Voltage Drop | 1.4V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | P600 |
Peak Non-Repetitive Forward Surge Current | 400A |
Peak Reverse Recovery Time | 2.5µs |
Peak Reverse Repetitive Voltage | 50V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Diameter: | 9.1 mm |
Factory Pack Quantity: Factory Pack Quantity: | 3200 |
If - Forward Current: | 22 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 400 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | P600-2 |
Packaging: | Reel, Cut Tape |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 2.5 us |
Series: | P600x |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 50 V |