6561209304F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
118 шт., срок 7 недель
4 270 руб.
от 5 шт. —
3 700 руб.
от 10 шт. —
3 460 руб.
от 25 шт. —
3 116.88 руб.
Добавить в корзину 1 шт.
на сумму 4 270 руб.
Описание
Светодиодный индикатор панели Зеленый Прозрачный 230 В 3 мА Быстрое подключение
Технические параметры
Base Product Number | 6561209 -> |
Current | 3mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP66/IP67, NEMA 4X |
Lamp Color | Green |
Lens Color | Green |
Lens Style | Round with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 450mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Panel Cutout Dimensions | 0.50"" (12.70mm) |
Panel Cutout Shape | Round |
Ratings | AC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Quick Connect |
Type | LED |
Voltage | 230V |
Automotive | No |
Color | Green |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Housing Color | White |
Housing Material | Nickel Plated Brass |
Indicator Technology | LED |
Intensity | 450mcd |
IP Rating | IP66/IP67 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 4 |
Maximum Forward Voltage (V) | 230 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Panel |
Mounting Hole Diameter (mm) | 12.7 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Supplier Color | Green |
Typical Forward Voltage (V) | 230 |
Wire Lead Size (AWG) | 18 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 3 mA |
Illumination Color: | Green |
Lens Color/Style: | Tinted |
Lens Color: | Tinted |
Lens Shape: | Round Flat |
Lens Transparency: | Transparent |
Manufacturer: | Dialight |
Mounting Hole Size: | 12.7 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
REACH - SVHC: | Details |
Series: | 656 |
Subcategory: | LED Indication |
Termination Style: | Tab Terminal |
Vf - Forward Voltage: | 230 V |
Viewing Angle: | 50 deg |
Техническая документация
Datasheet
pdf, 371 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.