5219250F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1400 шт., срок 7 недель
120 руб.
Кратность заказа 100 шт.
от 500 шт. —
94 руб.
от 1000 шт. —
82 руб.
Добавить в корзину 100 шт.
на сумму 12 000 руб.
Альтернативные предложения2
Описание
Green LED Indication - Discrete 2.3V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Appearance | Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 5.2mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 135 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green |
High Power | No |
High Brightness | Yes |
Packaging | Bulk |
Standard Package Name | T-1 3/4 |
Pin Count | 2 |
Supplier Package | T-1 3/4 |
Mounting | Through Hole |
Diameter | 5.84 |
Package Height | 9.57 |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | 5219250 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 9.66mm |
HTSUS | 8541.40.2000 |
Lens Color | Green |
Lens Size | 4.83mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 5.2mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 3/4 |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2.3V |
Wavelength - Peak | 565nm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 5.2 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.1 V |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 135 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.3 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 565 nm |
Factory Pack Quantity | 100 |
If - Forward Current | 10 mA |
Illumination Color | Green |
LED Size | T-1 3/4(5 mm) |
Lens Dimensions | 5 mm |
Lens Shape | Dome |
Luminous Intensity | 5.2 mcd |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 2.1 V |
Package - Case | T-1 3/4(5 mm) |
Power Rating | 135 mW |
Product | Green LEDs |
Selling Alternatives | 521-9250 |
Vf - Forward Voltage | 2.3 V |
Wavelength-Color Temperature | 565 nm |
Техническая документация
Datasheet
pdf, 77 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.