1757823-5, AMPLIMITE ASY PLUG STD 90 ZN5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 880 руб.
от 2 шт. —
4 360 руб.
от 5 шт. —
3 950 руб.
от 10 шт. —
3 770.44 руб.
Добавить в корзину 1 шт.
на сумму 4 880 руб.
Описание
AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Male |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 78 Position |
Number of Rows: | 4 Row |
Packaging: | Bulk |
Product Category: | D-Sub MIL Spec Connectors |
Product Type: | D-Sub MIL Spec Connectors |
Product: | Connectors |
Series: | 90 |
Shell Material: | Steel |
Shell Plating: | Zinc |
Shell Size: | 5 |
Subcategory: | MIL-Spec/MIL-Type |
Termination Style: | Crimp |
Tradename: | AMPLIMITE |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Contact Size | 22 |
Gender | Male |
Housing Material | Zinc Plated Steel |
Mounting Type | Cable Mount |
Number of Contacts | 78 |
Series | Amplimite 90 |
Series Number | M24308/4-268Z |
Termination Method | Crimp |
Width | 15.75mm |