BZT52-B15X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39000 шт., срок 7 недель
5 руб.
Кратность заказа 3000 шт.
от 12000 шт. —
4.40 руб.
от 18000 шт. —
4.27 руб.
Добавить в корзину 3000 шт.
на сумму 15 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8027216212
Бренд: Nexperia B.V.
Описание
Leaded & Leadless Zener Diodes
Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.
Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.
Технические параметры
Power Dissipation | 350мВт |
Zener Voltage Nom | 15В |
Квалификация | AEC-Q101 |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | BZT52-B |
Максимальная Рабочая Температура | 150 C |
Рассеиваемая Мощность | 350мВт |
Стиль Корпуса Диода | SOD-123 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 10 mA |
Ir - Maximum Reverse Leakage Current: | 50 nA |
Ir - Reverse Current: | 250 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Part # Aliases: | 934071175115 |
Pd - Power Dissipation: | 590 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52-B |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 13 mV/K |
Voltage Tolerance: | 2% |
Vz - Zener Voltage: | 15 V |
Zener Current: | 50 nA |
Zz - Zener Impedance: | 15 Ohms |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.