LCC250-24U-7PE

LCC250-24U-7PE
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 750 руб.
от 40 шт.47 050 руб.
Добавить в корзину 1 шт. на сумму 57 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8027297995

Описание

LCC250 AC-DC Power Supply
Artesyn Embedded Technologies LCC250 AC-DC Power Supply series offers 12V DC / 250W output power and IP64 environmental protection. LCC250 Power Supplies are ideal for outdoor applications such as outdoor signage and telecom installations. The absence of cooling fans help minimize dust and noise, making it suitable also for indoor applications such as control consoles, indoor signage and medical desktops. This AC-DC power supply series from Artesyn Embedded Technologies meets the international EN60601-1 safety standard for medical electrical equipment. The series is available with both UL and TUV approvals, with North American (P) models and (PE) models for use in Europe.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 40
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10.4 A
Output Power: 250 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: LCC250
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet LCC250-24U-4P
pdf, 875 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.