LGA20C-01SADJJ

Фото 1/2 LGA20C-01SADJJ
Изображения служат только для ознакомления,
см. техническую документацию
898 шт., срок 6-8 недель
8 690 руб.
от 5 шт.8 360 руб.
от 10 шт.7 760 руб.
от 25 шт.7 104.54 руб.
Добавить в корзину 1 шт. на сумму 8 690 руб.
Номенклатурный номер: 8027298078

Описание

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter
Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 450
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 4.5 V
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Output Power: 100 W
Output Voltage-Channel 1: 590 mV to 5.1 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: LGA C
Subcategory: DC-DC Converter
Factory Pack Quantity 1
Industry Industrial
Input Voltage Max 14 V
Input Voltage Min 4.5 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 20 A
Output Power 100 W
Output Voltage-Channel 1 590 mV to 5.1 V
Packaging Reel
Product Non-Isolated/POL
Selling Alternatives LGA20C-01SADJJ-CUT
Series LGA C

Техническая документация

Datasheet
pdf, 534 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.