APTS003A0X4-SRZ

APTS003A0X4-SRZ
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 6-8 недель
2 420 руб.
от 5 шт.2 310 руб.
от 10 шт.2 210 руб.
от 25 шт.1 998.73 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8027298086
Бренд: OmniOn Power

Описание

12V PicoTLynx™ 2-6A DC-DC Power Modules OmniOn Power PicoTLynx™ 2-6A Power Modules offer a cost-competitive alternative to discrete power designs. The series feature energy-efficient, non-isolated Point of Load (PoL) converters ideal for numerous low-current DC applications. non-isolated DC-DC converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltage and provide a precisely regulated output voltage programmable via an external resistor. OmniOn Power new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

Технические параметры

Brand: OmniOn Power
Factory Pack Quantity: 400
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 4.5 V
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 17 W
Output Type: Programmable
Output Voltage-Channel 1: 590 mV to 5.5 V
Part # Aliases: CC109125993
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2403 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.