ABXS001A4X41-SRZ

ABXS001A4X41-SRZ
Изображения служат только для ознакомления,
см. техническую документацию
668 шт., срок 6-8 недель
6 110 руб.
от 5 шт.5 700 руб.
от 10 шт.5 290 руб.
от 25 шт.5 202.91 руб.
Добавить в корзину 1 шт. на сумму 6 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8027298437
Бренд: OmniOn Power

Описание

ABXS 65W/130W Non-Isolated Boost Converters

ABB ABXS 65W and 130W Non-Isolated Boost Converters are optimized for conduction-cooled applications. These modules can operate at an input voltage of 8V DC to 16V DC with an adjustable 16V DC to 34V DC output. These DC-DC power modules feature a remote On/Off, over current protection, and over-temperature protection. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, distributed power architectures, and telecommunications equipment.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 250
Industry: Industrial
Input Voltage, Max: 16 V
Input Voltage, Min: 8 V
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 2.03 A
Output Power: 65 W
Output Type: Programmable
Output Voltage-Channel 1: 32 V to 54 V
Part # Aliases: 150043448
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: BoostLynx
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1288 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.