LGA50D-01DADJLPJ

LGA50D-01DADJLPJ
Изображения служат только для ознакомления,
см. техническую документацию
346 шт., срок 6-8 недель
8 330 руб.
от 5 шт.8 010 руб.
от 10 шт.7 430 руб.
от 25 шт.6 808.97 руб.
Добавить в корзину 1 шт. на сумму 8 330 руб.
Номенклатурный номер: 8027298469

Описание

LGA50D Digital DC/DC Converter Modules
Artesyn Embedded Technologies LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Artesyn LGA50D DC/DC Converters feature an input of 7.5-14V DC with an output of 0.6-5V DC. The Artesyn series is designed to address a wide range of applications where low-voltage, high current power rails are required, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 250
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 7.5 V
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 25 A
Output Current-Channel 2: 25 A
Output Power: 92 W
Output Type: Adjustable
Output Voltage-Channel 1: 600 mV to 3.3 V
Output Voltage-Channel 2: 600 mV to 3.3 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: LGA50-D
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.