70-841-025

70-841-025
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
3 280 руб.
от 10 шт.2 680 руб.
Добавить в корзину 1 шт. на сумму 3 280 руб.
Номенклатурный номер: 8027312740

Описание

Artesyn Embedded Technologies Open Frame Power Supplies - LPS100-M, LPT100-M Series
Artesyn Embedded Technologies LPS100-M and LPT100-M Series Open Frame Power Supplies feature an input voltage between 90 and 264Vac. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. The Emerson LPS100-M Series (150W) and LPT100-M (130W) SeriesOpen Frame Power Suppliesare EN6100-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Технические параметры

Accessory Type: Power Supply Connector Kit
Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Artesyn Embedded Technologies
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.