LGA06C-00SADJJ

Фото 1/2 LGA06C-00SADJJ
Изображения служат только для ознакомления,
см. техническую документацию
3230 шт., срок 6-8 недель
4 200 руб.
от 5 шт.3 910 руб.
от 10 шт.3 880 руб.
от 25 шт.3 573.39 руб.
Добавить в корзину 1 шт. на сумму 4 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8027312758

Описание

LGA C Series Power Conversion Modules Artesyn Embedded Technologies LGA C Series offers high density, non-isolated board-mount power converters. The ultra-compact packaging makes them ideal for space-sensitive applications. Artesyn Embedded Technologies LGA C Series of power conversion modules are available in four models: 3A, 6A, 10A, and 20A. All four models have an identical footprint, providing engineers with a convenient power path if system requirements change.Learn more.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 600
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 3 V
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 30 W
Output Voltage-Channel 1: 590 mV to 5.1 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Factory Pack Quantity 1
Industry Industrial
Input Voltage Max 14 V
Input Voltage Min 3 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 6 A
Output Power 30 W
Output Voltage-Channel 1 590 mV to 5.1 V
Packaging Reel
Product Non-Isolated/POL
Series LGA C

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.