AD8270ACPZ-R7, Differential Amplifiers Precision Dual-Channel, Difference Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 10 шт. —
1 100 руб.
от 100 шт. —
958 руб.
от 250 шт. —
872.63 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
SP Amp Difference Amplifier Dual R-R I/P ±18V 16-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.5@±5V |
Maximum Input Offset Voltage (mV) | 1.5@±5V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 5@±5V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 113.98(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Output Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Type | Difference Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 20 |
Техническая документация
Datasheet
pdf, 439 КБ