LDO06C-005W05-HJ, Non-Isolated DC/DC Converters 30W 0.59-5.1V 6A Horizontal Mount

Фото 1/2 LDO06C-005W05-HJ, Non-Isolated DC/DC Converters 30W 0.59-5.1V 6A Horizontal Mount
Изображения служат только для ознакомления,
см. техническую документацию
270 шт., срок 6-7 недель
3 040 руб.
от 10 шт.2 620 руб.
от 20 шт.2 390 руб.
от 50 шт.2 354.08 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Номенклатурный номер: 8027761531
Артикул: LDO06C-005W05-HJ

Описание

Power\DC/DC Converters
Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter
Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage Max 13.8 V
Input Voltage Min 3 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 6 A
Output Power 30 W
Output Type Single
Output Voltage-Channel 1 590 mV to 5.1 V
Product Non-Isolated/POL
Series LDO
Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 90
Industry: Industrial
Input Voltage, Max: 13.8 V
Input Voltage, Min: 3 V
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 30 W
Output Type: Single
Output Voltage-Channel 1: 590 mV to 5.1 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: LDO
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 549 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.