W25X40CLSNIG/TUBE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
67 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 670 руб.
Альтернативные предложения2
Описание
NOR Flash Serial (SPI, Dual SPI) 2,5 В / 3 В / 3,3 В 4 Мбит 512 КБ x 8 8 нс 8-контактный SOIC T / R
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Cell Type | NOR |
Chip Density (bit) | 4M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Top|Bottom |
Address Bus Width (bit) | 24 |
Sector Size | 4Kbyte x 128 |
Page Size | 256byte |
Number of Bits/Word (bit) | 8 |
Number of Words | 512K |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 4/Chip |
Maximum Programming Time (ms) | 0.8/Page |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 3|3.3|2.5 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.3 to 3.6 |
Operating Current (mA) | 14 |
Program Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Erase Suspend/Resume Modes Support | No |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Supplier Package | SOIC |
Standard Package Name | SOP |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Maximum Operating Frequency (MHz) | 104 |
Memory Format | FLASH |
Memory Size | 4Mb (512K x 8) |
Memory Type | Non-Volatile |
Operating Supply Voltage | 2.3V ~ 3.6V |
кол-во в упаковке | 1 |
Programmable | Yes |
Access Time (Max) | 8(ns) |
Address Bus | 1(b) |
Boot Type | Bottom/Top |
Density | 4194304(Bit) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Program/Erase Volt (Typ) | 2.3 to 3.6(V) |
Rad Hardened | No |
Supply Current | 14(mA) |
Sync/Async | Synchronous |
Word Size | 8(b) |
Block Organisation | Symmetrical |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 8ns |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 512K x 8 |
Series | W25X |
Width | 4mm |
Вес, г | 1.11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.