MAX232EIDWR, IC: interface; receiver,line driver; RS232; 250kbps; SOIC16

MAX232EIDWR, IC: interface; receiver,line driver; RS232; 250kbps; SOIC16
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 5 шт.370 руб.
от 25 шт.305 руб.
от 100 шт.232.87 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8027751915
Артикул: MAX232EIDWR
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Current: 10 mA
Package / Case: SOIC-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 500 ns
Series: MAX232E
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.5