STM32F407IET6, STM32F407IET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 168MHz, 512 kB Flash, 176-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 шт., срок 7 недель
4 600 руб.
Кратность заказа 40 шт.
от 240 шт. —
4 120 руб.
Добавить в корзину 40 шт.
на сумму 184 000 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors.
Технические параметры
ADCs | 24x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F4 |
Instruction Set Architecture | DSP |
Maximum Frequency | 168MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x32 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 176 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1x32 bit |
RAM Size | 192+4 kB |
Typical Operating Supply Voltage | 3.6 V |
USB Channels | 2 |
Width | 24.1mm |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 2 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 168 |
Maximum CPU Frequency (MHz) | 168 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 526 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Single |
Number of I/Os | 140 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 176 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
UART | 2 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 192 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Interface Type: | CAN, I2C, SDIO, I2S/SPI, UART/USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 168 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 140 I/O |
Package / Case: | LQFP-176 |
Packaging: | Tray |
Processor Series: | STM32F40 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32F407IE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.