CFM300S240, Switching Power Supplies AC-DC Power Supply with PFC, ITE & Industrial, 300 Watt, Non-Covered, 24VDC Output, 1A, 150mV

Фото 1/2 CFM300S240, Switching Power Supplies AC-DC Power Supply with PFC, ITE & Industrial, 300 Watt, Non-Covered, 24VDC Output, 1A, 150mV
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 7-8 недель
18 560 руб.
от 5 шт.17 620 руб.
от 10 шт.16 230 руб.
от 50 шт.15 112.04 руб.
Добавить в корзину 1 шт. на сумму 18 560 руб.
Номенклатурный номер: 8027761702
Артикул: CFM300S240

Описание

Power\Power Supplies
Baseplate-Cooled Power Supplies
Cincon Baseplate-Cooled Power Supplies offer a fanless solution for heat dissipation. These power supplies use the baseplate to direct any heat to a device's case. This process reduces the temperature of the power supply, resulting in higher output performance. Cincon Baseplate-Cooled Power Supplies are designed for medical, ITE, and industrial applications.

Технические параметры

Cooling Method Convection, Air-Cooled
Efficiency 93.5%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Maximum Operating Temperature +80 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature -40 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range -40 C to+80 C
Output Current-Channel 1 12.5 A
Output Power 300 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series CFM300S
Type AC-DC Converter
Brand: Cincon
Cooling Method: Convection, Air-Cooled
Efficiency: 93.5%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +80 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -40 C to+80 C
Output Current-Channel 1: 12.5 A
Output Power: 300 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM300S
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.