DC1CA1AA, Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch

DC1CA1AA, Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch
Изображения служат только для ознакомления,
см. техническую документацию
8571 шт., срок 7-8 недель
1 090 руб.
от 101 шт.840 руб.
от 403 шт.772 руб.
от 806 шт.750.84 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Альтернативные предложения2
Номенклатурный номер: 8027762781
Артикул: DC1CA1AA
Бренд: ZF Electronics

Описание

Switches\Basic / Snap Action Switches
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage DC Nom:48VDC; Product Range:DC Series; Contact Voltage AC Nom:250VAC; Operating Force Max:200gf; SVHC:No SVHC (15-Jan-2019); Actuation Type:Plunger; Actuator Type:Pin Plunger; Approval Bodies:ENEC, VDE; Approval Category:UL Recognised; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:1A; Contact Voltage AC Max:250V; Contact Voltage DC Max:48V; Differential Travel Max:0.1mm; External Depth:6.5mm; External Length / Height:9.25mm; External Width:20mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; Material:PET/PBT; Operating Force:1.96N; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:0.6mm; Pre-travel:1mm; Switch Case:PBT (Polybutylene Terephthalate), PET (Polyethylene Terephthalate)

Технические параметры

Actuator Button
Actuator Style Button
Contact Form SPDT
Contact Material Copper
Current Rating 5 A
Factory Pack Quantity 1200
Illuminated Non-Illuminated
IP Rating IP67
Mounting Style Chassis Mount
Operating Force 20 N
Packaging Box
Series DC
Switch Function ON-(OFF), OFF-(ON)
Termination Style Solder Lug
Type Subminiature
Voltage Rating AC 250 VAC
Voltage Rating DC 48 VDC
Brand ZF
Manufacturer ZF Electronics
Product Category Basic/Snap Action Switches
RoHS Details

Техническая документация

Документация
pdf, 256 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.