09232VA-24R-CAS-0, DC Fans DC Axial Fan, 92x92x32mm, 24VDC, 105.9CFM, Rib Mount, Ball, Lead Wires, IP69K

Фото 1/2 09232VA-24R-CAS-0, DC Fans DC Axial Fan, 92x92x32mm, 24VDC, 105.9CFM, Rib Mount, Ball, Lead Wires, IP69K
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-8 недель
5 670 руб.
от 10 шт.4 640 руб.
от 25 шт.4 430 руб.
Добавить в корзину 1 шт. на сумму 5 670 руб.
Номенклатурный номер: 8027763067
Артикул: 09232VA-24R-CAS-0
Бренд: NMB Technologies

Описание

Thermal Management\Fans & Blowers
IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB Technologies fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

Технические параметры

Airflow 106 CFM(3 m3/min)
Bearing Type Ball
Current Type DC
Depth 32 mm
Factory Pack Quantity 30
Features Auto Restart, Polarity Protection
Housing Material Plastic
IP Rating IP69K
Noise 59 dBA
Operating Supply Voltage 24 VDC
Power Rating 12 W
Pressure Type 1.1 in H2O
Series 09232VA
Speed 7000 RPM
Termination Style Wire Leads-2
Type Tubeaxial
Airflow: 106 CFM(3 m3/min)
Bearing Type: Ball
Brand: NMB Technologies
Current Type: DC
Depth: 32 mm
Factory Pack Quantity: Factory Pack Quantity: 30
Features: Auto Restart, Polarity Protection
Housing Material: Plastic
IP Rating: IP69K
Manufacturer: MinebeaMitsumi
Noise: 59 dBA
Operating Supply Voltage: 24 VDC
Part # Aliases: 09232VA-24R-CAS-0-NMBT 09232VA-24R-CA-S0
Power Rating: 12 W
Pressure Type: 1.1 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: 09232VA
Speed: 7000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial

Техническая документация

Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.