LPS102-M, Switching Power Supplies 150W 5V @ 16-24A OUT

LPS102-M, Switching Power Supplies 150W 5V @ 16-24A OUT
Изображения служат только для ознакомления,
см. техническую документацию
156 шт., срок 6-7 недель
18 440 руб.
от 10 шт.16 890 руб.
от 20 шт.15 730 руб.
от 50 шт.15 515.75 руб.
Добавить в корзину 1 шт. на сумму 18 440 руб.
Номенклатурный номер: 8027764987
Артикул: LPS102-M

Описание

Power\Power Supplies
LPS100-M & LPT100-M Open Frame Power Supplies Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Технические параметры

Approvals: EN60601-1
Brand: Artesyn Embedded Technologies
Compliance: EN60601-1
Factory Pack Quantity: 40
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 300 VDC
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 16 A
Output Power: 150 W
Output Voltage-Channel 1: 5 VDC
Power - Convection: 80 W
Power - Forced Air: 120 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.