AD2412N3L-VI, Desktop AC Adapters 24W 12V 2A 2.5mm DC

AD2412N3L-VI, Desktop AC Adapters 24W 12V 2A 2.5mm DC
Изображения служат только для ознакомления,
см. техническую документацию
192 шт., срок 7-8 недель
4 790 руб.
от 10 шт.4 080 руб.
от 25 шт.3 830 руб.
Добавить в корзину 1 шт. на сумму 4 790 руб.
Номенклатурный номер: 8027765606
Артикул: AD2412N3L-VI

Описание

Power\Power Supplies
AD2412N3L-VI Power Adapters

Artesyn Embedded Technologies AD2412N3L-VI AC-DC Power Adapter is a flexible power solution with a compact form factor for a wide variety of portable and desktop applications. The freestanding external 24W AC-DC power adapter offers high efficiency (87% typical) switch-mode technology to comply with European CoC v.5 Tier 2 and Department of Energy Level VI efficiency standards. Features include a 12Vdc output that can deliver up to 2A, protection against overvoltage and overcurrent conditions, an AC input fuse, and an LED power indicator. Applications for the AD2412N3L-VI include instrumentation, telecommunications, test and measurement systems, and computer peripherals.

Технические параметры

AC Plug included-required Required
Center Pin Length 9.5 mm
Connector Type Barrel Connector
DC Output Connector 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length 1.2 m
Efficiency Level VI
Factory Pack Quantity 1
Industry Industrial
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Load Regulation Regulated
Maximum Operating Temperature +50 C
Mechanical Style External
Minimum Operating Temperature -20 C
Mounting Style Desktop
Number of Outputs 1 Output
Operating Temperature Range -20 C to+50 C
Output Current-Channel 1 2 A
Output Power 24 W
Output Voltage-Channel 1 12 VDC
Region Universal
Series AD2412N3L-VI
Brand: Artesyn Embedded Technologies
Center Pin Length: 9.5 mm
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 144
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +50 C
Mechanical Style: External
Minimum Operating Temperature: -20 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+50 C
Output Current-Channel 1: 2 A
Output Power: 24 W
Output Voltage-Channel 1: 12 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: AD2412N3L-VI
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.