09225VE-24Q-CT-00, DC Fans Axial Fan, 92x92x25mm, 24VDC, 96.41CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K

Фото 1/2 09225VE-24Q-CT-00, DC Fans Axial Fan, 92x92x25mm, 24VDC, 96.41CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-8 недель
5 980 руб.
от 10 шт.4 890 руб.
от 25 шт.4 670 руб.
Добавить в корзину 1 шт. на сумму 5 980 руб.
Номенклатурный номер: 8027766017
Артикул: 09225VE-24Q-CT-00
Бренд: NMB Technologies

Описание

Thermal Management\Fans & Blowers
IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. NMB Technologies IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.

Технические параметры

Airflow 96.41 CFM(2.7 m3/min)
Bearing Type Ball
Current Type DC
Factory Pack Quantity 60
Features Tachometer
Frame Dimensions - mm 92 mm L x 92 mm W x 25 mm H
Housing Material Plastic
IP Rating IP68, IP69K
Lead Length 300 mm
Life 40000 Hour
Noise 51 dBA
Operating Supply Voltage 24 VDC
Power Rating 9.12 W
Pressure Type 0.6 in H2O
Series 09225VE
Size 92 mm x 92 mm
Speed 5600 RPM
Termination Style Wire Leads-3
Type Tubeaxial
Brand: NMB Technologies
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 60
Frame Dimensions - mm: 92 mm L x 92 mm W x 25 mm H
Housing Material: Plastic
IP Rating: IP68, IP69K
Lead Length: 300 mm
Life: 40000 Hours
Manufacturer: NMB Technologies
Pressure Type: 0.6 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: 09225VE
Size: 92 mm x 92 mm
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Brushless

Техническая документация

Datasheet
pdf, 2229 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.