TIB120-112, DIN Rail Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 550 руб.
от 5 шт. —
29 780 руб.
от 10 шт. —
26 610 руб.
Добавить в корзину 1 шт.
на сумму 32 550 руб.
Описание
Power\Power Supplies
Закрытые преобразователи переменного тока в постоянный 1 выход 12V 10A 85 ~ 264 VAC Input
Технические параметры
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Type | 1-Phase/Single Phase |
Input Voltage | 100 VAC to 240 VAC |
Isolation Voltage | 4.25 kV |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | -40 C |
Mounting Style | DIN Rail Mount |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Operating Temperature Range | -40 C to+70 C |
Output Current-Channel 1 | 10 A |
Output Power | 120 W |
Output Voltage-Channel 1 | 12 V |
Product | Linear Supplies |
Series | TIB |
Applications | Industrial, ITE (Commercial) |
Approval Agency | CB, CE, cULus, cURus, SIQ |
California Prop 65 | Warning Information |
Current - Output (Max) | 10A |
ECCN | EAR99 |
Efficiency | 94% |
Features | Adjustable Output, PFC, Universal Input |
HTSUS | 8504.40.9520 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Operating Temperature | -40В°C ~ 70В°C (With Derating) |
Package | Box |
Power (Watts) | 120W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 4.50"" L x 1.42"" W x 4.89"" H (114.2mm x 36.0mm x |
Type | Enclosed |
Voltage - Input | 85 ~ 264 VAC |
Voltage - Isolation | 4.25kV |
Voltage - Output 1 | 12V |
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 100 VAC to 240 VAC |
Isolation Voltage: | 4.25 kV |
Manufacturer: | TRACO Power |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | -40 C to+70 C |
Output Current-Channel 1: | 10 A |
Output Power: | 120 W |
Output Voltage-Channel 1: | 12 V |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Linear Supplies |
Series: | TIB |
Subcategory: | AC-DC Power Supply |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Electrical Phase | 1 |
Load Regulation | 0.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
MTBF | >1450000h |
Output Voltage Adjustment Range | 11.8 → 15V |
Ripple And Noise | 100mV Pk-Pk |
Width | 36mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.