APG1005CGC-T, Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED

APG1005CGC-T, Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED
Изображения служат только для ознакомления,
см. техническую документацию
28000 шт., срок 6-7 недель
20 руб.
Кратность заказа 4000 шт.
от 8000 шт.19 руб.
от 12000 шт.18 руб.
от 20000 шт.16.97 руб.
Добавить в корзину 4000 шт. на сумму 80 000 руб.
Альтернативные предложения5
Номенклатурный номер: 8027766813
Артикул: APG1005CGC-T
Бренд: Kingbright

Описание

Optoelectronics and Displays\LED Lighting
Зеленая светодиодная индикация 571 нм - дискретный 2 В 0402 (1005 метрическая система)

Технические параметры

Color Green
Configuration Standard
Current - Test 20mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 0.25mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 0.60mm x 0.50mm
Lens Style Rectangle with Flat Top
Lens Transparency Clear
Millicandela Rating 35mcd
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 1.00mm L x 0.50mm W
Supplier Device Package Chip LED
Viewing Angle 120В°
Voltage - Forward (Vf) (Typ) 2V
Wavelength - Dominant 571nm
Wavelength - Peak 572nm
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 0.6 mm x 0.5 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 35 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0402(1005 metric)
Power Rating: 60 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Series: Minikin-Air
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 571 nm
кол-во в упаковке 163
корпус SMD040210X05MM
Brand Kingbright
Factory Pack Quantity 4000
If - Forward Current 20 mA
Illumination Color Green
Length 1 mm
Lens Color/Style Water Clear
Lens Shape Rectangular
Luminous Intensity 35 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Packaging Reel
Peak Wavelength 572 nm
Product Category Standard LEDs-SMD
RoHS Details
Series Minikin-Air
Vf - Forward Voltage 2 V
Vr - Reverse Voltage 5 V
Wavelength/Color Temperature 571 nm
Width 0.5 mm

Техническая документация

Datasheet
pdf, 544 КБ
Datasheet APG1005CGC-T
pdf, 544 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.