ILS600-40, Bench Top Power Supplies Intelligent Lab Power Supply 600W 400V w/front O/P
см. техническую документацию
Описание
iLS600 series is a programmable DC power supplies with a single output that offers output power to 600 watts. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS600 series provide convenient digital rotary controls for voltage and current adjustment and the power supplies also come with front or rear ports that allow remote control via USB, Ethernet, and analogue control inputs. iLS600 series come with front ports. The iLS600 series is LXI certified, details for using this interface can be found in our Programming Manual.
• 400V, 2.5A, 600W rated
• Small, high-density 1U package
• Wireless digital remote sense
• Full OCP and OVP protection
• Series and parallel operation
• Ethernet, USB 2.0 and analogue interface, LXI interface
• Command capability for keysight 603X, sorenson DLM and xantrex XFR
• LabVIEW drivers
• Conforms to UL 60950-1 and UL 62368-1 and Certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Технические параметры
Display Type | Digital |
Factory Pack Quantity | 1 |
Number of Outputs | 1 Output |
Output Power | 600 W |
Output Voltage-Channel 1 | 400 V |
Product | Bench Programmable Power Supplies |
Series | ILS |
Входное напряжение AC | 100В AC до 240В AC |
Количество Выходов | 1 Выход |
Линейка Продукции | iLS600 Series |
Максимальная Выходная Мощность | 600Вт |
Максимальный Выходной Ток | 2.5А |
Номинальное Значение Выходного Напряжения | 400В |
Сертификаты источников питания | ITE |
Тип Выхода Источника Питания | Программируемый |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.