CP2000AC54TEP, Rack Mount Power Supplies 2000W +/-54Vdc 37A Rectifier POE

Фото 1/2 CP2000AC54TEP, Rack Mount Power Supplies 2000W +/-54Vdc 37A Rectifier POE
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
132 200 руб.
от 2 шт.130 300 руб.
от 5 шт.128 370 руб.
от 10 шт.124 752.09 руб.
Добавить в корзину 1 шт. на сумму 132 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8027769607
Артикул: CP2000AC54TEP
Бренд: OmniOn Power

Описание

Power\Power Supplies
CP Compact Power Line High-Efficiency Rectifiers

ABB CP Compact Power Line High-Efficiency Rectifiers are complete distributed power systems of rectifier modules for end-application needs. The CP series is provided in a high-density 1U package and offers 2000W to 2725W of hot-swappable, N+1 redundant power. Standard features include RS485 and I 2 C interfaces, remote on/off, remote sense, active current sharing, output voltage margining, and overvoltage, overcurrent, and over-temperature protection. Universal AC and wide-ranging DC input voltage units are available.

Технические параметры

Factory Pack Quantity 1
Input Voltage 90 VAC to 305 VAC
Mounting Style Rack
Number of Outputs 1 Output
Output Current-Channel 1 25 A to 38.4 A
Output Power 1.2 kW, 2.7 kW
Output Voltage-Channel 1 54 V
Product Front End Supplies
Series CP2000AC54TE
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 90 VAC to 305 VAC
Manufacturer: ABB
Mounting Style: Rack
Number of Outputs: 1 Output
Output Current-Channel 1: 25 A to 38.4 A
Output Power: 1.2 kW, 2.7 kW
Output Voltage-Channel 1: 54 V
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 859 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.