04020VA-12Q-CA-00, DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 12.4CFM, Rib Mount, Ball, Lead Wires, IP69K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 шт., срок 7-8 недель
3 760 руб.
от 10 шт. —
3 140 руб.
от 25 шт. —
2 940 руб.
от 150 шт. —
2 555.09 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers
IP69K Cooling FansNMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12V DC, 24V DC, or 48V DC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These fans have the highest extreme environment rating and offer protection against close range, high temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. NMB Technologies IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.
Технические параметры
Brand: | NMB Technologies |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 210 |
Features: | Auto Restart, Polarity Protection |
Housing Material: | Plastic |
IP Rating: | IP69K |
Manufacturer: | NMB Technologies |
Pressure Type: | 0.57 in H2O |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 04020VA |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Tradename: | NMB-MAT |
Type: | Tubeaxial |
Техническая документация
Datasheet
pdf, 425 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.