ABC601-1T24-S

ABC601-1T24-S
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
99 210 руб.
Добавить в корзину 1 шт. на сумму 99 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8027771440

Описание

Power\Power Supplies
ABC601 Industrial & Medical AC-DC Power Supplies
Bel Power Solutions ABC601 Series Industrial and Medical AC-DC Power Supplies provide up to 600W of regulated output power. The units have a wide input voltage range 85V AC to 305V AC in single outputs of 24V DC, 28V DC, 36V DC, or 48V DC. The series is available in two packages, U-frame chassis or enclosed with a front-mounted fan. The power supplies feature a built-in I-share circuit for parallel operation between power units to enhance total power. An optional ORing external circuit can be provided for N+1 redundant operation. Bel Power Solutions ABC601 Series Industrial and Medical AC-DC Power Supplies comply with the latest international safety standards for IT and medical equipment and display the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Dimensions: 206 mm x 107 mm x 41 mm
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 305 VAC, 170 VDC to 300 VDC
Isolation Voltage: 5.66 kV
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 25 A
Output Power: 600 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 1051 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.