Q5-3X-3/16-01-QB48IN-25, Heat Shrink Tubing & Sleeves 3/16 48IN 25PC BAG BLACK

Фото 1/2 Q5-3X-3/16-01-QB48IN-25, Heat Shrink Tubing & Sleeves 3/16 48IN 25PC BAG BLACK
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-8 недель
7 310 руб.
от 14 шт.5 920 руб.
Добавить в корзину 1 шт. на сумму 7 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8027772840
Артикул: Q5-3X-3/16-01-QB48IN-25

Описание

Wire and Cables\Wire & Cable Management

Технические параметры

Chemical Resistant Yes
Color Black
Dielectric Strength 2.5 kV
Factory Pack Quantity 1
Family Dual Wall Tubing
Features Designed to provide both insulation and sealing
Flammability Rating UL 224
Inside Diameter 4.8 mm(0.189 in)
Material Polyolefin(PO)
Minimum Shrink Temperature +100 C
Recovered Diameter 1.5 mm(0.059 in)
Series Q5-3X
Shrink Ratio 3:1
Type Adhesive Lined/Dual Wall
Brand: Qualtek
Chemical Resistant: Yes
Color: Black
Dielectric Strength: 2.5 kV
Factory Pack Quantity: Factory Pack Quantity: 10
Family: Dual Wall Tubing
Features: Designed to provide both insulation and sealing
Flammability Rating: UL 224
Inside Diameter: 4.8 mm
Manufacturer: Qualtek
Material: Polyolefin(PO)
Minimum Shrink Temperature: +100 C
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 1.5 mm
Series: Q5-3X
Shrink Ratio: 3:1
Subcategory: Wire & Cable Management
Type: Adhesive Lined/Dual Wall

Техническая документация

Datasheet
pdf, 774 КБ
Datasheet
pdf, 634 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.